NUCLEO-F439ZI

STMicroelectronics
511-NUCLEO-F439ZI
NUCLEO-F439ZI

Produc.:

Opis:
Development Boards & Kits - Other Processors STM32 Nucleo-144 development board STM32F439ZI MCU, supports Arduino, ST Zio & m

Produkt ten może wymagać dodatkowej dokumentacji przy eksporcie ze Stanów Zjednoczonych.

Na stanie magazynowym: 543

Stany magazynowe:
543
Wysylamy natychmiast
Dostępna ilość z otwartych zamówień:
422
Oczekiwane: 26.02.2026
Minimum: 1   Wielokrotności: 1   Maksymalnie: 50
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
89,01 zł 89,01 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Płytki i zestawy konstruktorskie – inne procesory
Ograniczenia dotyczące wysyłki
 Produkt ten może wymagać dodatkowej dokumentacji przy eksporcie ze Stanów Zjednoczonych.
RoHS:  
NUCLEO-F439ZI
Development Boards
STM32
STM32F439ZIT6
Bulk
Marka: STMicroelectronics
Szerokość magistrali danych: 32 bit
Rodzaj produktu: Development Boards & Kits - Other Processors
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: NUCLEO
Jednostka masy: 385,560 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8543900090
USHTS:
8471500150
ECCN:
5A002.A

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU. 

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

NUCLEO-F439ZI STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-F439ZI STM32 Nucleo-144 Development Board is an affordable, flexible option to build prototypes with various combinations of performance and power consumption. The board features the STM32 microcontroller STM32F439ZI and supports Arduino, ST Zio,  and morpho connectivity. For the compatible boards, the SMPS significantly reduces power consumption in Run mode. The ST Zio connector extends Arduino™ Uno V3 connectivity. The ST morpho headers expands functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STMicroelectronics NUCLEO-F439ZI STM32 Nucleo-144 Development Board comes with STM32 comprehensive free software libraries; examples are available with the STM32Cube MCU Package.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.