EV44C93A

Microchip Technology
579-EV44C93A
EV44C93A

Produc.:

Opis:
Ethernet Development Tools LAN9252-SAMD51 EtherCAT Eval System

Na stanie magazynowym: 5

Stany magazynowe:
5 Wysylamy natychmiast
Średni czas produkcji:
2 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
594,39 zł 594,39 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia do rozbudowy sieci Ethernet
Evaluation Kits
SAMD51
Marka: Microchip Technology
Opis/funkcja: EtherCAT Slave Controller Evaluation Kit
Rodzaj produktu: Ethernet Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LAN9252 EtherCAT Slave Controller Evaluation Kit

Microchip Technology LAN9252 EtherCAT Slave Controller Evaluation Kit allows engineers to develop circuits using the LAN9252 ESC together with a Cortex M4F microcontroller. This kit comes with peripherals that are provided on board with expansion via the popular mikroBUS Click Board™ interface. The LAN9252 EtherCAT slave controller evaluation kit fully supports the Microchip harmony framework. This evaluation kit comes with a SAMD51 microcontroller. Applications include industrial control, motor drives, HVAC, environmental monitoring, and power.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.