X-NUCLEO-IHM13A1

STMicroelectronics
511-X-NUCLEO-IHM13A1
X-NUCLEO-IHM13A1

Produc.:

Opis:
Power Management IC Development Tools Low voltage brush DC motor driver expansion board for STM32 Nucleo based on the

Na stanie magazynowym: 56

Stany magazynowe:
56 Wysylamy natychmiast
Średni czas produkcji:
52 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
48,72 zł 48,72 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia rozwojowe do układów scalonych zarządzania zasilaniem
RoHS:  
Expansion Boards
Brushed DC Motion Controller
1.8 V to 10 V
STSPIN250
X-NUCLEO
Marka: STMicroelectronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: IT
Opis/funkcja: Low voltage brush DC motor driver expansion board
Do użytku z : STM32 Nucleo Boards
Opakowanie: Bulk
Rodzaj produktu: Power Management IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: NUCLEO
Jednostka masy: 20,200 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9023008000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

STM32 ODE Move-Actuate HW Series

STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

X-NUCLEO-IHM13A1 Expansion Board

STMicroelectronics X-NUCLEO-IHM13A1 Expansion Board is based on the STSPIN250 low voltage brush DC motor driver. The X-NUCLEO-IHM13A1 provides an affordable and easy-to-use solution for the implementation of portable motor driving applications like thermal printers, robotics, and toys. The X-NUCLEO-IHM13A1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.