X-NUCLEO-IHM01A1

STMicroelectronics
511-X-NUCLEO-IHM01A1
X-NUCLEO-IHM01A1

Produc.:

Opis:
Power Management IC Development Tools Stepper motor driver expansion board based on L6474 for STM32 Nucleo

Na stanie magazynowym: 25

Stany magazynowe:
25 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1   Maksymalnie: 5
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
48,93 zł 48,93 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia rozwojowe do układów scalonych zarządzania zasilaniem
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
8 V to 45 V
L6474PD
X-NUCLEO
Marka: STMicroelectronics
Opis/funkcja: Stepper motor driver expansion board
Do użytku z : L6474PD
Opakowanie: Bulk
Rodzaj produktu: Power Management IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: NUCLEO
Jednostka masy: 118 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8542399000
CNHTS:
8543709990
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

STM32 ODE Move-Actuate HW Series

STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.