EVB-USB5816

Microchip Technology
579-EVB-USB5816
EVB-USB5816

Produc.:

Opis:
Interface Development Tools EVB-USB5816 Evaluation Board

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1 457,66 zł 1 457,66 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia do rozbudowy układów interfejsu
RoHS:  
Bulk
Marka: Microchip Technology
Rodzaj produktu: Interface Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8473301180
ECCN:
EAR99

EVB-USB5816 SmartHub Evaluation Board

Microchip Technology EVB-USB5816 SmartHub Evaluation Board is a demonstration and evaluation platform that provides the requirements and interface options for evaluating the EVB-USB5816 6-Port SuperSpeed (SS) USB SmartHub™ IC. The EVB-USB5816 is compliant with USB 2.0 Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling. The EVB-USB5816 is also compliant with USB 3.2Gen1 on the upstream port and downstream ports 1 to 5.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.