MCP6031DM-PTPLS

Microchip Technology
579-MCP6031DMPTPLS
MCP6031DM-PTPLS

Produc.:

Opis:
Amplifier IC Development Tools MCP6031 Photodiode PICtail Plus DemoBrd

Na stanie magazynowym: 6

Stany magazynowe:
6 Wysylamy natychmiast
Średni czas produkcji:
19 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
98,13 zł 98,13 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia do rozbudowy układów scalonych wzmacniacza
RoHS:  
1.8 V to 5.5 V
AEC-Q100
Marka: Microchip Technology
Maksymalna temperatura robocza: + 125 C
Minimalna temperatura robocza: - 40 C
Prąd roboczy zasilania: 900 nA
Rodzaj produktu: Amplifier IC Development Tools
Seria: MCP6031
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 122,795 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
8542330996
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3E991

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

MCP6031 Photodiode PICtail™ Plus Demo Board

Microchip Technology MCP6031 Photodiode PICtail™ Plus Demo Board is used to demonstrate how to use a transimpedance amplifier. This consists of the MCP6031 high precision op amp and external resistors to convert photo-current to voltage. The board uses a transimpedance amplifier as a sensor conditioning circuit and a PIN photodiode (PNZ334) as a light detector. The board also features test points for connecting lab equipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.