X-NUCLEO-PLC01A1

STMicroelectronics
511-X-NUCLEO-PLC01A1
X-NUCLEO-PLC01A1

Produc.:

Opis:
Other Development Tools Industrial input/output expansion board based on VNI8200XP and CLT01-38SQ7 for S

Na stanie magazynowym: 255

Stany magazynowe:
255 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1   Maksymalnie: 25
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
39,52 zł 39,52 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Inne narzędzia rozwojowe
RoHS:  
Expansion Boards
Programmable Logic Controller
CLT01-38SQ7, VNI8200XP
Bulk
Marka: STMicroelectronics
Opis/funkcja: Industrial input/output expansion board based on VNI8200XP and CLT01-38SQ7 for STM32 Nucleo
Do użytku z : CLT01-38SQ7, VNI8200XP
Napięcie robocze zasilania: 24 V
Rodzaj produktu: Other Development Tools
Seria: X-NUCLEO
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: NUCLEO
Jednostka masy: 136,080 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9023008000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

STM32 ODE Translate HW Series

STMicroelectronics STM32 ODE Translate HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to perform many different signal conditioning and processing functions. This is achieved for analog and digital signals within the STM32 ODE Ecosystem. Evaluate the characteristics and performances of the individual ICs or incorporate them into a fully functional prototype. The devices can also use the functional blocks provided within the STM32 ODE.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.