STEVAL-PTOOL1V1

STMicroelectronics
511-STEVAL-PTOOL1V1
STEVAL-PTOOL1V1

Produc.:

Opis:
Power Management IC Development Tools Compact reference design for low voltage brushless power tools

Na stanie magazynowym: 4

Stany magazynowe:
4 Wysylamy natychmiast
Średni czas produkcji:
3 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
190,40 zł 190,40 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia rozwojowe do układów scalonych zarządzania zasilaniem
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
7 V to 45 V
STSPIN32F0B
Marka: STMicroelectronics
Opakowanie: Bulk
Rodzaj produktu: Power Management IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8473302000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-PTOOL1V1 Reference Design

STMicroelectronics STEVAL-PTOOL1V1 Reference Design is a compact platform for low-voltage brushless power tools based on STSPIN32F0B Advanced Single Shunt BLDC Controllers. The STSPIN32F0B controllers are a system-in-package (SiP) providing an integrated solution suitable for driving three-phase brushless motors using different driving modes.