EVB-USB5734

Microchip Technology
579-EVB-USB5734
EVB-USB5734

Produc.:

Opis:
Interface Development Tools EVB-USB5734 USB3.0 Cont Hub Eval Brd

Na stanie magazynowym: 5

Stany magazynowe:
5 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
2 372,57 zł 2 372,57 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia do rozbudowy układów interfejsu
RoHS:  
Evaluation Boards
USB
USB5734
Marka: Microchip Technology
Rodzaj interfejsu: I2C, SMBus, SPI, UART, USB
Napięcie robocze zasilania: 12 V
Rodzaj produktu: Interface Development Tools
Seria: USB5734
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 200 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

EVB-USB5734 USB Controller Hub Evaluation Board

Microchip EVB-USB5734 USB 3.1 Gen 1 Controller Hub Evaluation Board is a platform for evaluating the performance of the USB5734 4-Port SuperSpeed/Hi-Speed USB Controller Smart Hub. The Printed Circuit Board (PCB) accelerates the integration of the EVB-USB5734 into the user’s design. Four ports that are USB 2.0 and USB 3.0 compliant and battery charging are supported by the EVB-USB5734 Board, with a maximum of 5A total current at one time. The board supports custom configurations through SMBus or the external 64-Mbit SPI Flash device. Initially, the board is configured for operation through internal default settings. Using Microsoft® Windows® 8x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers, the EVB-USB5734 demonstrates driver compatibility.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.