ATPOWERDEBUGGER

Microchip Technology
556-ATPOWERDEBUGGER
ATPOWERDEBUGGER

Produc.:

Opis:
Hardware Debuggers Power Debugger kit

Na stanie magazynowym: 5

Stany magazynowe:
5 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1 188,86 zł 1 188,86 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Debuggery sprzętowe
RoHS:  
AT
Debuggers / Programmers
ARM Cortex M, AVR MCUs
ARM Cortex M, AVR
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MY
Do użytku z : Atmel Studio 7.0
Rodzaj interfejsu: aWire, debugWire, JTAG, PDI, SPI, SWD, TPI, UPDI, USB
Napięcie robocze zasilania: 1.6 V to 5.5 V
Rodzaj produktu: Debuggers
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 399,780 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATPOWERDEBUGGER Power Debugger Kit

Microchip Technology Atmel ATPOWERDEBUGGER Power Debugger Kit is a development tool for debugging and programming AVR and Smart Arm-based microcontrollers. The tool works on AVR microcontrollers using UPDI, JTAG, PDI, debugWIRE, aWire, TPI, or SPI target interfaces. The debugger also works on SAM microcontrollers using JTAG or SWD target interfaces. The device has two independent current-sensing channels for measuring and optimizing the power consumption of a design. The Microchip Technology Atmel debugger includes a CDC virtual COM port interface in addition to Atmel Data Gateway Interface channels. This enables streaming application data to the host computer from an SPI, USART, TWI, or GPIO source. The device is a CMSIS-DAP compatible debugger and works with Studio 7.0 or later, or other front-end software capable of connecting to a generic CMSIS-DAP unit.