DOP-100 HMI Platforms

Delta IA DOP-100 Human Machine Interface (HMI) Platforms are available in three categories: basic, standard, and advanced. The 12" / 15" advanced HMIs feature the dual-core Cortex®-A7 1GHz high-speed processor, while the basic and standard variants adopt the latest Cortex-A8 (800MHz). These DOP-100 platforms feature 16- or 24-bit color LCD screens with high brightness and contrast to enable real-time visualization for operating, monitoring, and control. These devices are also equipped with the HMI programming software DIAScreen and a built-in Lua editor for easy programming, and an embedded Linux system for flexible and stable program development. Delta IA DOP-100 HMI platforms support multiple network functions, including FTP, e-mail, and Virtual Network Computing (VNC) remote monitoring. Applications include textiles, pharmaceuticals, packaging, logistics, power generation, and more.

Wyniki: 2
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Seria Produkt Rodzaj Przekątna Rozdzielczość wyświetlacza – piksele Rodzaj interfejsu
Delta Electronics Display Modules 4.3" Basic Serial HMI
3Na stanie magazynowym
Min.: 1
Wielokr.: 1

DOP-100 TFT-LCD Displays Basic HMI 4.3 in 480 x 272 Ethernet, USB
Delta Electronics Display Modules DOP-100 Series, 4.3" Enhanced Ethernet HMI
3Oczekiwane: 28.04.2026
Min.: 1
Wielokr.: 1

DOP-100 TFT-LCD Displays Advanced HMI 4.3 in 480 x 272 Ethernet, USB