AAEON
ADLINK Technology
Advantech
ARBOR Technology
Asus
Axiomtek
BCM Advanced Research
congatec
DFRobot
Eurotech
GIGAIPC
Hackboard
IBASE
IEI
Innodisk
Kneron
Kontron
Luxonis
Nexcom
SECO
Seeed Studio
3 Delta
100
A44
AIoT
Alder Lake N
AmITX-AL-I
AmITX-BT-I
ASMB-786
ASMB-823
aTCA-9300
CAPA310
CM1-BT1
CM2-BT2
CM3-BT4
conga-PA7 Intel Elkhart Lake
cPCI-3620
cPCI-3630
cPCI-6636
CPU-521-17
EBC355
3.5 in
10.16 cm x 10.16 cm
4 in x 4 in
5.25 in
190 mm x 130 mm x 78.6 mm
3U 4HP
3U 8HP
3U VPX
3U VPX 1.0 in
6U 4HP
6U 8HP
ATX
EPIC
EPIC Compact
ETX
M.2
M.2 2280
Micro-ATX
Micro-STX
Mini ITX
ATOM x6427FE
Alder Lake-N N97
Atom
Atom D2550
Atom D525
Atom E3815
Atom E3825
Atom E3826
Atom E3827
Atom E3845
Atom E3930
Atom E3950
Atom J3455
Atom N2600
Atom N270
Atom N455
Atom Z510P
Atom x5-E3940
Atom x6211E
Atom x6212RE
4 Core
ARM Cortex M0
Atom
Atom D2550
Atom D525
Atom E3815
Atom E3825
Atom E3826
Atom E3827
Atom E3845
Atom E3930
Atom E3950
Atom J3455
Atom N2600
Atom N270
Atom N455
Atom Z510P
Atom x5-E3940
Atom x6211E
Atom x6212RE
1.1 GHz
1.1 GHz to 2.4 GHz
1.1 GHz to 2.5 GHz
1.1 GHz to 3.4 GHz
1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz
1.2 GHz
1.3 GHz
1.3 GHz to 3 GHz
1.33 GHz
1.4 GHz
1.45 GHz, 3.4 GHz
1.46 GHz
1.5 GHz
1.5 GHz to 3 GHz
1.6 GHz
1.6 GHz to 1.8 GHz
1.6 GHz to 2 GHz
1.6 GHz to 2.6 GHz
1.7 GHz
1.75 GHz
512 MB
1 GB
2 GB
2.5 GB
4 GB
8 GB
16 GB
32 GB
64 GB
96 GB
128 GB
192 GB
256 GB
0 GB
512 MB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
- 12 V, - 5 V, 3.3 V, 5 V, 12 V
- 12 V, 3.3 V, 5 V, 12 V
3 V
3.3 V, 5 V
3.3 V, 5 V, 12 V
3.3 V/5 V
5 V
5 V, 12 V
5 V/12 V
7 V to 25 V
8 V to 20 V
9 V to 20 V
9 V to 24 V
9 V to 28 V
9 V to 36 V
9 V, 12 V, 15 V, 20 V
12 V
12 V to 19 V
12 V to 20 V
12 V to 24 V
Audio, Bluetooth, DP, Ethernet, HDMI, SATA, UART, USB 2.0, USB 3.1, USB 3.1 Type-C, WiFi
Audio, CAN, DP, eDP, Ethernet, HDMI, I2C, LVDS, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.1
Audio, CAN, GPIO, I2C, PCIe, UART, USB
Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1
Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1
Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2
Audio, COM, DP, DVI-D, Ethernet, GPIO, PCI, PCIe, SATA, USB 2.0, USB 3.2, VGA
Audio, COM, GPIO, LVDS, Micro SD, mPCIe, SATA, USB 2.0, VGA
Audio, DP ++, eDP, Ethernet, LVDS, mPCIe, SATA, USB Type-C
Audio, DP++, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, DP, DVI, Ethernet, HDMI, I2C, iDP, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA
Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, PCI, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, DP, DVI-D, Ethernet, GPIO, mPCIe, mSATA, PCIe, PS/2, RS-232, USB 2.0, USB 3.0, VGA
Audio, DP, DVI-D, Ethernet, HDMI, mPCIe, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1
Audio, DP, DVI-D, eDP, Ethernet, HDMI, mPCIe, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1
Audio, DP, DVI-I, Ethernet, M.2, PCI, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.2
Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, DP, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA
Audio, DP, Ethernet, GPIO, HDMI, USB 3.1, USB Type-C
0 C
- 40 C
- 20 C
- 15 C
- 10 C
+ 40 C
+ 45 C
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
69.6 mm x 60 mm
85 mm x 56 mm
85.6 mm x 56.5 mm
88 mm x 70 mm x 19 mm
90 mm x 85.6 mm
96 mm x 60 mm x 37 mm
96 mm x 90 mm
96 mm x 90 mm x 18.6 mm
100 mm x 72 mm
100 mm x 72 mm x 1.6 mm
101.6 mm x 101.6 mm
110 mm x 110 mm
114 mm x 95 mm
115 mm x 78 mm x 14 mm
117.4 mm x 96 mm
120 mm x 80 mm
120 mm x 85 mm
120 mm x 95 mm
122.5 mm x 120.35 mm
122.5 mm x 120.35 mm x 27.4 mm