ASMB-785
ASMB-786
ASMB-823
MIB-742
MIC-3395
MIC-6314
MIO-3360
MIO-5355
MIO-5373
PCE-5126
RSB-4680
SKY-MXM-A2000
SOM-A350C
2.5 in
3.5 in
2.5" SBC
ATX
Micro-ATX
Mini-ITX
MXM 3.1 Type A
Pico-ITX
SHB Half-size
AMD
Intel
MediaTek Genio
NVIDIA
Qualcomm
Rockchip
APU T40R
Atom E3950
Atom N2600
Celeron, Core 2 Duo, Pentium 4/Dual
Celeron, Core i3/i5/i7, Pentium, Xeon
Celeron G5900E/G5900TE, Core i3-10100E/10100TE, Core i5-10500E/10500TE, Core i7-10700E/10700TE, Core i9-10900E/10900TE, Pentium G6400E/G6400TE
Celeron G6900E/G6900TE, Core i3-12100/12100E/12100TE, Core i5-12400/12500/12500E/12500TE, Core i7-12700/12700E/12700TE, Core i9-12900/12900E/12900TE, Pentium G7400E/G7400TE
Celeron N6210
Core i3/i5/i7, Xeon
Core i3/i5/i7, Xeon E
Core i3/i5/i7/i9, Pentium, Xeon
Core i5-8365UE
Core i7
Core i7-1185G7E
Core i7-8665UE
MediaTek Genio 1200
RK3288
T4000
T5000
Xeon E5-2600 v3
APU T40R
ARM Cortex A17
ARM Cortex A53
ARM Cortex A55, ARM Cortes A78
Atom E3950
Atom N2600
Celeron, Core 2 Duo, Pentium 4/Dual
Celeron, Core i3/i5/i7, Pentium, Xeon
Celeron G5900E/G5900TE, Core i3-10100E/10100TE, Core i5-10500E/10500TE, Core i7-10700E/10700TE, Core i9-10900E/10900TE, Pentium G6400E/G6400TE
Celeron G6900E/G6900TE, Core i3-12100/12100E/12100TE, Core i5-12400/12500/12500E/12500TE, Core i7-12700/12700E/12700TE, Core i9-12900/12900E/12900TE, Pentium G7400E/G7400TE
Core i3/i5/i7, Xeon
Core i3/i5/i7, Xeon E
Core i3/i5/i7/i9, Pentium, Xeon
Core i5-8365UE
Core i7-1185G7E
Core i7-8665UE
Core Ultra 5 125H
Core Ultra 5 125U
Core Ultra 7 155H
Core Ultra 7 155U
1 GHz
1.2 GHz
1.3 GHz
1.4 GHz
1.6 GHz
1.7 GHz
1.8 GHz
1.8 GHz to 3.2 GHz
1.8 GHz to 3.7 GHz
2 GHz
2 GHz to 3.4 GHz
2.133 GHz
2.2 GHz
2.5 GHz
2.5 GHz to 3.4 GHz
2.6 GHz
3.4 GHz
3.6 GHz
3.8 GHz
3.9 GHz
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
96 GB
192 GB
256 GB
- 12 V, - 5 V, 3.3 V, 5 V, 12 V
- 12 V, 3.3 V, 5 V, 12 V
3.3 V, 5 V, 12 V
8 V to 20 V
12 V
12 V to 24 V
12 V/24 V
4-wire ,RS-232/422/485, USB
Audio, CAN, DP, eDP, Ethernet, HDMI, I2C, LVDS, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.1
Audio, CAN, GPIO, I2C, RS-232, USB
Audio, COM, DP, DVI-D, Ethernet, GPIO, PCI, PCIe, SATA, USB 2.0, USB 3.2, VGA
Audio, DP, DVI-D, Ethernet, GPIO, mPCIe, mSATA, PCIe, PS/2, RS-232, USB 2.0, USB 3.0, VGA
Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, DP, Ethernet, HDMI, M.2, mPCIe, mSATA, RS-232/422/485, USB 2.0, USB 3.0, VGA
Audio, eDP, Ethernet, HDMI, LVDS, mPCIe, PCIe, VGA
Audio, EIDE, Ethernet, GPIO, LVDS, Parallel, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0
Audio, Ethernet, GPIO, HDMI, LVDS, mPCIe, RS-232/422/485, SPI, UART, USB 2.0, VGA
Audio, Ethernet, GPIO, PCI, PCIe, SATA, Serial, USB 3.0, VGA
Audio, Ethernet, GPIO, PCIe, PS/2, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, Ethernet, I2C, LVDS, mSATA, PCI, PCIe, PS/2, RS-232, SATA, SMBus, USB 2.0, VGA
Audio, Ethernet, Parallel, PCI, PCIe, PS/2, RS-232, SATA, USB 2.0, VGA
Audio, Ethernet, RS-232/422/485, SATA, USB
Audio, RS-232/422/485, SATA, USB
Ethernet
Ethernet, PCIe, Serial, USB
Ethernet, Serial, USB
Ethernet, USB, VGA
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
82 mm x 70 mm
100 mm x 72 mm
100 mm x 72 mm x 19 mm
120 mm x 95 mm
146 mm x 102 mm
167.64 mm x 126.39 mm
170 mm x 170 mm
180 mm x 180 mm
186 mm x 127 mm
233.35 mm x 160 mm
244 mm x 244 mm
304.8 mm x 244 mm
338 mm x 122 mm