Asus Komputery przemysłowe embedded box

Wyniki: 78
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Rodzaj produktu Marka procesora Rodzaj procesora Chipsety Częstotliwość Maksymalna pojemność pamięci RAM Zainstalowana pamięć RAM Pamięć podręczna Napięcie robocze zasilania Rodzaj interfejsu Minimalna temperatura robocza Maksymalna temperatura robocza Wymiary
Asus Embedded Box Computers Fanless Edge PC w/ Intel Atom x6413E (4C, 1.5/3.0 GHz, 9W), 1x DDR4 SO-DIMM, DP++ 1.2, HDMI 2.0, 2x GbE (I210IT), 4x USB 3.2 Gen 2, 2x USB 2.0, M.2 2280 M (SATA), M.2 2230 E, M.2 3042/52 B, 1x SATA III, 2x RS-232/422/485, 4x RS-232, 6x ANT, 9-36V D

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel Atom x6425E (4C, 2.0/3.0 GHz, 12W), 1x DDR4 SO-DIMM, DP++ 1.2, HDMI 2.0, 2x GbE (I210IT), 4x USB 3.2 Gen 2, 2x USB 2.0, M.2 2280 M (SATA), M.2 2230 E, M.2 3042/52 B, 1x SATA III, 2x RS-232/422/485, 4x RS-232, 6x ANT, 9-36V

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel x7425E (4C, 1.5/3.5 GHz, UHD 1.0 GHz 24 EU, 12W), 1x DDR5 SO-DIMM, DP 1.2, HDMI 2.0, 2x GbE (I210AT), 4x USB 3.2 Gen 2, 2x USB 2.0, 2x RS-232/422/485, 4x RS-232 (GPIO option), 1x mini-PCIe w/ Nano-SIM, 1x SATA III, M.2 2242

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel N97 (4C 2.0/3.6 GHz UHD 1.2 GHz 24 EU, 12W), 1x DDR5 SO-DIMM, DP 1.2, HDMI 2.0, 2x GbE (I210AT), 4x USB 3.2 Gen 2, 2x USB 2.0, 2x RS-232/422/485, 4x RS-232 (GPIO option), 1x mini-PCIe w/ Nano-SIM, 1x SATA III, M.2 2242/80 M

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel N200 (4C 1.0/3.7 GHz UHD 750 MHz 32 EU, 6W), 1x DDR5 SO-DIMM, DP 1.2, HDMI 2.0, 2x GbE (I210AT), 4x USB 3.2 Gen 2, 2x USB 2.0, 2x RS-232/422/485, 4x RS-232 (GPIO option), 1x mini-PCIe w/ Nano-SIM, 1x SATA III, M.2 2242/80 M

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel i3-N305 (8C 1.8/3.7 GHz UHD 1.25 GHz 32 EU, 15W), 1x DDR5 SO-DIMM, DP 1.2, HDMI 2.0, 2x GbE (I210AT), 4x USB 3.2 Gen 2, 2x USB 2.0, 2x RS-232/422/485, 4x RS-232 (GPIO option), 1x mini-PCIe w/ Nano-SIM, 1x SATA III, M.2 2242

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel Celeron J6412 (4C, 2.0/2.6 GHz, 10W), 1x DDR4 SO-DIMM, DP 1.2a, HDMI 1.4b, 2x GbE (I226IT, +2x 802.3at PoE PSE option), 2x USB 3.2 Gen 2, 2x USB 3.2 Gen 1, 2x USB 2.0, M.2 2280 M (SATA), M.2 2230 E, M.2 3042/52 B with nano-

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel Atom x6413E (4C, 1.5/3.0 GHz, 9W), 1x DDR4 SO-DIMM, DP 1.2a, HDMI 1.4b, 2x GbE (I226IT, +2x 802.3at PoE PSE option), 2x USB 3.2 Gen 2, 2x USB 3.2 Gen 1, 2x USB 2.0, M.2 2280 M (SATA), M.2 2230 E, M.2 3042/52 B with nano-SIM

Embedded Box Computers
Asus Embedded Box Computers Ultraslim computer with 12th Gen Intel Core i7- processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports, PCIe Gen 4 SSD, 50 C operational ambient temperature AS PL64 2S WOC/1255U Barebone with ACDC & US Power

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Embedded Box Computers Ultraslim computer with 12th Gen Intel Core processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports, PCIe Gen 4 SSD, 50 C operational ambient temperature AS PL64 2S WOC/Celeron C7305 Barebone with ACDC & US Po

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Embedded Box Computers Ultraslim computer with 12th Gen Intel Core processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports, PCIe Gen 4 SSD, 50 C operational ambient temperature AS PL64 2S WOC/1235U Barebone with ACDC & US Power Cord

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Embedded Box Computers Ultraslim computer with 12th Gen Intel Core processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports, PCIe Gen 4 SSD, 50 C operational ambient temperature AS PL64 2S WOC/1215U Barebone with ACDC & US Power Cord

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Embedded Box Computers Intel Celeron J6412 Fanless Embedded Computer with LPDDR4x on board, up to 4Kp60 solutions via HDMI X 2, Dual-LAN, Multiple COM, USB3.2, M.2 E key, M.2 B key, 12-24V DC

Embedded Box Computers Intel Celeron J6412 2.6 GHz 12 VDC to 24 VDC COM, Ethernet, HDMI, USB 0 C + 60 C 137 mm x 81 mm x 44.45 mm
Asus Embedded Box Computers Fanless embedded computer with Intel Core Ultra 200U Series, DDR5 6400MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-input support

Embedded Box Computers Intel Ultra 5 processor 235U 2 GHz 9 VDC to 30 VDC CAN, Ethernet, HDMI, USB, - 20 C + 60 C 186 mm x 135 mm x 82 mm
Asus Embedded Box Computers Fanless embedded computer with Intel Core Ultra 200U Series, DDR5 6400MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-input support

Embedded Box Computers Intel Ultra 7 processor 265U 2.1 GHz 9 VDC to 30 VDC CAN, Ethernet, HDMI, USB, - 20 C + 60 C 186 mm x 135 mm x 82 mm
Asus Embedded Box Computers Intel Amston Lake Fanless Embedded Computer with LPDDR5 16GB on board, up to 4Kp60 solutions via HDMI x1, Dual-LAN, Multiple COM, USB3.2, M.2 E key, M.2 B key, 9-36V DC

Embedded Box Computers Intel Atom, x7211RE 1 GHz 9 V to 36 V COM, Ethernet, HDMI, USB 0 C + 60 C 123 mm x 81 mm x 43 mm
Asus Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7211RE 1 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7213RE 2 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7433RE 1.5 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7835RE 1.3 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Rugged fanless computer with Intel Core Ultra processor 100U series, DDR5 5600MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-in

Embedded Box Computers Intel Intel Core Ultra 5 1.7 GHz 9 VDC to 36 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Rugged fanless computer with Intel Core Ultra processor 100U series, DDR5 5600MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-in

Embedded Box Computers Intel Intel Core Ultra 7 1.6 GHz 9 VDC to 36 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Embedded Box Computers Intel Intel Core i3-1315UE 64 GB 9 VDC to 36 VDC Audio, Ethernet, HDMI, HDMI/DP, RS-232, RS-232/422/485, SATA, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Fanless Edge PC w/ Intel 13th Gen. Core i5-1345UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Embedded Box Computers Intel Intel Core i5-1345UE 64 GB 9 VDC to 36 VDC Audio, Ethernet, HDMI, HDMI/DP, RS-232, RS-232/422/485, SATA, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Fanless Edge PC w/ Intel 13th Gen. Core i7-1365UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Embedded Box Computers Intel Intel Core i7-1365UE 64 GB 9 VDC to 36 VDC Audio, Ethernet, HDMI, HDMI/DP, RS-232, RS-232/422/485, SATA, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm