11
14
16
18
19
22
26
65
83 123
1005
1022
1045
1050
1055
1080
1115
1117
8320
9007
83106
Actuator
Basic Switch
Commercial Grade Subminiature
Connecting Cable
Connector Integrated Type
Detect
Detection Switch
Door Switch
Double Break Miniature Microswitch
Enabling
Enclosed
Enclosed Limit Switch
Flush
General Purpose
Guard Door Lock Safety Interlock Switch
Hazardous Location
Heat Resistant
Heavy Duty
Hermetically Sealed
High Current Snap Action Switch
3PST
4PDT
4PST
6PDT
DP4T
DPDT
DPST
SP4T
SPDT
SPST
SPST-NC
SPST-NO
(OFF) - ON
(ON) - OFF
(ON) - OFF, (ON) - OFF
OFF - (ON)
OFF - ON
ON - (OFF)
ON - (OFF), OFF - (ON)
ON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON)
ON - (OFF), ON - (OFF)
ON - (OFF), ON - (OFF), OFF - (ON)
ON - (OFF), ON - (OFF), OFF - (ON), OFF - (ON)
ON - (OFF), ON - (OFF), ON - (OFF), OFF - (ON)
ON - (OFF), ON - (OFF), ON - (OFF), ON - (OFF)
ON - (ON)
ON - OFF
ON - OFF, OFF - ON
ON - ON
Button
Cable
Flat
Lever
Non-Contact
Plunger
Plunger, Pin
Rod
Roller
Roller Lever
Roller Plunger
Shafts
Simulated Roller Lever
Wobble
1 mA
1 mA to 50 mA
1 mA, 50 mA
3 mA
10 mA
10 mA, 8 A
12 mA
20 mA, 100 mA
50 mA
100 mA
100 mA, 2 A
200 mA
250 mA
250 mA, 500 mA, 11 A
270 mA, 3 A
300 mA
400 mA
500 mA
500 mA, 20 A
500 mA, 25 A
20 VAC
24 VAC
28 VAC
50 VAC
115 VAC
115 VAC, 125 VAC, 250 VAC
115 VAC, 250 VAC
120 VAC
120 VAC, 240 VAC, 480 VAC
120 VAC/250 VAC
125 VAC
125 VAC to 250 VAC
125 VAC, 250 VAC
125 VAC, 250 VAC, 277 VAC
227 VAC
230 VAC
240 VAC
240 VAC, 600 VAC
250 VAC
250 VAC, 460 VAC
4 VDC
4.5 VDC to 16 VDC
5 V to 18 V
5 VDC
5 VDC to 14 VDC
5 VDC to 16 VDC
5 VDC to 60 VDC
5 VDC, 16 VDC, 30 VDC
6 VDC
8 VDC
10 VDC
12 VDC
12 VDC, 18 VDC
12 VDC, 24 VDC
13.5 VDC
14 VDC
16 VDC
20 VDC
24 VDC
28 VDC
0.011 N to 0.55 N
0.15 N to 0.5 N
0.2 N to 4.2 N
0.25 N to 0.6 N
0.45 N to 1.05 N
0.8 N to 1.8 N
0.83 N to 1.39 N
0.9 N to 1.7 N
0.97 N to 1.67 N
1.5 N to 3 N
1.53 N to 2.64 N
1.67 N to 2.67 N
1.95 N to 2.78 N
1.96 N to 2.79 N
2.4 N to 3.8 N
2.5 N to 3.61 N
2.5 N to 4.17 N
2.51 N to 3.61 N
2.78 N to 6.12 N
3.33 N to 5.56 N
Cable
Connector
Gull Wing Lead
Leadless
Press Fit
Quick Connect
Quick Connect 0.110"
Quick Connect 0.187"
Quick Connect 0.250"
Screw
SMD/SMT
Snap In
Solder Lug
Solder Pin
Solder Pin, Left Angle
Solder Pin, Right Angle
Solder Tab
Solder Terminal
Solder Turret
Spring Terminal
Bushing Mount
Chassis Mount
Panel Mount
PCB Mount
IP00
IP00, IP40
IP20
IP40
IP40, IP54
IP40, IP67
IP40, IP6K7
IP50
IP60
IP62
IP64
IP65
IP65, IP67
IP66
IP66, IP67, IP69
IP67
IP67, IP69
IP68
IP68S
IP69
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube