MMBT3904T Series Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Bipolar Transistors - BJT 40V 150mW 357 863In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Si SMD/SMT SOT-523-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 150 mW 300 MHz - 55 C + 150 C MMBT3904T Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT 200mA 40V NPN 42 573In Stock
36 000Expected 4/20/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Si SMD/SMT SC-75-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 225 mW 300 MHz - 55 C + 150 C MMBT3904T Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bipolar Transistors - BJT 600mA 40V

Si SMD/SMT SOT-523-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 150 mW 300 MHz - 55 C + 150 C MMBT3904T Reel, Cut Tape, MouseReel