SP1021-01WTG

Littelfuse
576-SP1021-01WTG
SP1021-01WTG

Produc.:

Opis:
ESD Protection Diodes / TVS Diodes 6pF 12kV Bi

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Dostępność

Stany magazynowe:
Niedostępne

Cennik (PLN)

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Littelfuse
Kategoria produktów: Diody ochronne ESD / diody TVS
RoHS:  
Bidirectional
1 Channel
6 V
SMD/SMT
11.2 V
01005 (0402 metric)
2 A
6 pF
12 kV
15 kV
- 40 C
+ 125 C
SP1021
Reel
Marka: Littelfuse
Produkt: TVS Diodes
Wielkość opakowania producenta: 15000
Podkategoria: ESD Protection Diodes / TVS Diodes
Nazwa handlowa: SPA
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Ta funkcja wymaga włączonej obsługi języka JavaScript.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

General-Purpose ESD Protection SPA Diodes

Littelfuse General-Purpose ESD Protection SPA Diodes protect electronics from transient voltage damage. The wide selection offers diodes that meet industry requirements to solve multiple exposure issues. Typical applications for Littelfuse General-Purpose ESD Protection SPA Diodes include 10/100/1000 Ethernet, DC powerlines, and general I/O.

Circuit Protection for IoT Wearable Devices

Littelfuse Circuit Protection for IoT Wearable Devices provide protection and are also extremely small in size to be compatible with the small form factor of IoT Wearables. For general purpose circuits (buttons, audio, etc.), the SP1013 and SP1014 are available in 0201 size; for the ultimate in small size, the SP1020 and SP1021 are 01005 size. For high-frequency circuits (RF), the SP3022 is available with 0.35pF and 0201 size.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

SP1053 & SP1054 Unidirectional Discrete TVS

Littelfuse SP1053 & SP1054 Unidirectional Discrete TVS avalanche breakdown diodes are fabricated in a proprietary silicon avalanche technology and protect each I/O pin to provide a high level of protection for electronic equipment from electrostatic discharge (ESD). These robust diodes can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode can safely withstand 1.0A (SP1053) or 2.5A (SP1054) surge (8/20 waveshape as defined in IEC 61000-4-5 2nd edition) at a very low clamping voltage.