LM1117 Series LDO Voltage Regulators

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MP-ADJN A 926-LM1117MP-ADJNOPB 13 078In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800-mA 15-V linear v oltage regulator 8- A 926-LM1117LDADJNOPB 1 088In Stock
Min.: 1
Mult.: 1
: 4 500

SMD/SMT WSON-8 1.25 V to 13.8 V 800 mA 1 Output Positive 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MPX1.8N A 926-LM1117MPX1.8NOPB 1 448In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-223-4 1.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MPXADJN A 926-LM1117MPXADJNOPB 1 534In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MP25NOP A 926-LM1117MP25NOPB 1 149In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOT-223-4 2.5 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 540In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117S-ADJ/N A 926-LM1117S-ADJ/NOPB 20In Stock
1 000Expected 10/14/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 349In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 2.5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117DTXADJN A 926-LM1117DTXADJNOPB 8In Stock
1 950On Order
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA 15V Linear V o ltage Regulator A 9 A 926-LM1117DTX18NOPB 628In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.8 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed 0 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117DTX50NO A 926-LM1117DTX50NOPB 1 527In Stock
1 200Expected 3/22/2027
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDTX50N A 926-LM1117IDTX50NOPB 476In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 5 V 800 mA 1 Output Positive 15 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDT50NO A 926-LM1117IDT50NOPB 643In Stock
2 500Expected 11/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 5 V 800 mA 1 Output Positive 15 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDTADJN A 926-LM1117IDTADJNOPB 191In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800-mA 15-V linear v oltage regulator 8- 787In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-8 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IMP3.3N A 926-LM1117IMP3.3NOPB 5 483In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IMP5.0N A 926-LM1117IMP5.0NOPB 113In Stock
28 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 15 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800-mA 15-V linear v oltage regulator 8- A 926-LM1117LDX18NOPB 748In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-8 1.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 681In Stock
3 150Expected 9/14/2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 460In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed 0 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 1 261In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IMPADJN A 926-LM1117IMPADJNOPB 1 178In Stock
8 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDT3.3N A 926-LM1117IDT3.3NOPB
21 097On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 15 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg
17 400On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117DT-ADJN A 926-LM1117DT-ADJNOPB
5 312On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel