International Power Zasilacze liniowe

Wyniki: 96
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Moc wyjściowa Napięcie wejściowe Liczba wyjść Napięcie wyjścia – kanał 1 Prąd wyjścia–kanał 1 Napięcie wyjścia – kanał 2 Prąd wyjścia–kanał 2 Styl mocowania Długość Szerokość Wysokość Komponenty Open Frame/do zabudowy Przemysł
International Power Linear Power Supplies 48V 1.5A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 V 1.5 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies 175-210V PWR SPLY Made in the USA

25 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 175 VDC to 210 VDC 120 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies +5V 3A PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 3 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies TRPL OUTPUT PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 6 A 12 VDC, 15 VDC 1.7 A, 1.5 A Chassis 279.4 mm 123.7 mm 83.31 mm Open Frame Industrial

International Power Linear Power Supplies

51 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 3.4 A, 3 A - 12 VDC, - 15 VDC 3.4 A, 3 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial

International Power Linear Power Supplies

82 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 6.8 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies +24V 4.8A PWR SPLY Made in the USA

115 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 4.8 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies TRPL OUTPUT PWR SPLY Made in the USA

60 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 12 A 12 VDC, 15 VDC 3.4 A, 3 A Chassis 381 mm 123.95 mm 115.57 mm Open Frame Industrial
International Power Linear Power Supplies +24V 7.2A PWR SPLY Made in the USA

173 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 7.2 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies 36V13.3A UNREG PWRSU Made in the USA

479 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 36 VDC 13.3 A Chassis Open Frame Industrial
International Power Linear Power Supplies 48V10A UNREG PWR SUP Made in the USA

480 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 48 VDC 10 A Chassis Open Frame Industrial

International Power Linear Power Supplies +24V 3.6A PWR SPLY Made in the USA

86 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 3.6 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power Linear Power Supplies +5V 1.5A PWR SPLY Made in the USA

8 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 1.5 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies +48V 0.5A PWR SPLY Made in the USA

24 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 500 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies DUAL OUT ADJ PWR SPL Made in the USA

48 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 18 VDC to 20 VDC, 24 VDC 1.8 A, 2.4 A - 18 VDC to - 20 VDC, - 24 VDC 1.8 A, 2.4 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial

International Power Linear Power Supplies TRPL OUTPUT PWR SPLY Made in the USA

40 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 8 A 12 VDC, 15 VDC 1.7 A, 1.5 A Chassis 279.4 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power Linear Power Supplies +5V 12A PWR SPLY Made in the USA

60 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 12 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies 5V 35A LINEAR P/S Made in the USA

175 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 35 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Linear Power Supplies

28 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 1 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 5VDC 50A PWR SUPPLY Made in the USA

250 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 50 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Linear Power Supplies +15V 0.5A PWR SPLY Made in the USA

8 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 500 mA Chassis 95.25 mm 76.2 mm 55.88 mm Open Frame Industrial
International Power Linear Power Supplies DUAL OUT ADJ PWR SPL Made in the USA

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 18 VDC to 20 VDC, 24 VDC 400 mA, 600 mA - 18 VDC to - 20 VDC, - 24 VDC 400 mA, 600 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies 5 12-15V PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 5 VDC 3 A 12 VDC to 15 VDC 1.5 A Chassis 177.8 mm 123.95 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies

112 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 4 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies TRPL OUTLET PWR SPLY MADE IN THE USA

60 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 12 A 12 VDC, 15 VDC 1.7 A, 1.5 A Chassis 361.95 mm 123.7 mm 85.85 mm Open Frame Industrial