X-NUCLEO-LED12A1

STMicroelectronics
511-X-NUCLEO-LED12A1
X-NUCLEO-LED12A1

Produc.:

Opis:
LED Lighting Development Tools LED driver expansion board based on LED1202 device for STM32 Nucleo

Na stanie magazynowym: 16

Stany magazynowe:
16 Wysylamy natychmiast
Średni czas produkcji:
52 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
150,28 zł 150,28 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS:  
Expansion Boards
STM32 Nucleo
Bulk
Marka: STMicroelectronics
Kraj montażu: IT
Kraj wytworzenia: Not Available
Kraj pochodzenia: IT
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 44,600 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-LED12A1 LED Driver Expansion Board

STMicroelectronics X-NUCLEO-LED12A1 LED Driver Expansion Board is for STM32 Nucleo and features four LED1202 devices that can drive up to 48 LEDs. The LED1202 is a 12-channel low quiescent current LED driver, which guarantees 5V output driving capability. Each channel is able to provide up to 20mA with a headroom voltage of 350mV (typ.) only.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.