TMPS 10-109

TRACO Power
495-TMPS10-109
TMPS 10-109

Produc.:

Opis:
Power Supplies - Board Mount 10W 9V 1.1A 1X1.5 Encap PCB

Dostępność

Stany magazynowe:
56 Termin wysyłki - 20 dzień/dni
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
99,46 zł 99,46 zł
95,29 zł 952,90 zł
93,78 zł 2 344,50 zł
89,35 zł 4 467,50 zł
81,87 zł 8 187,00 zł
80,41 zł 20 102,50 zł
76,71 zł 38 355,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
TRACO Power
Kategoria produktów: Zasilacze — montowane na płytkach PCB
RoHS:  
10 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
9 V
1.1 A
Through Hole
Encapsulated
4 kVrms
38.1 mm
25.4 mm
15.74 mm
TMPS 10
Marka: TRACO Power
Zgodność: IEC/EN 60335-1, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1
Przemysł: Industrial
Częstotliwość wejścia: 47 Hz to 63 Hz
Regulacja dot. obciążenia: Regulated
Maksymalna temperatura robocza: + 70 C
Minimalna temperatura robocza: - 25 C
Komponenty Open Frame/do zabudowy: Enclosed
Opakowanie: Tube
Rodzaj produktu: AC-DC Power Modules
Wielkość opakowania producenta: 1
Podkategoria: Power Supplies
Jednostka masy: 29 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TMPS10 10W AC/DC Power Modules

TRACO Power TMPS10 10W AC/DC Power Modules are ultra-compact (1.0” x 1.5”) AC/DC power supply modules in a lightweight, fully encapsulated plastic casing for PCB mounting. TMPS10 meets the new safety approvals for industrial and IT solutions (IEC/EN/UL 62368-1) and is certified to IEC/EN 60335-1 for household appliances. These TRACO Power 10W modules are designed for low-power applications or stand-by power circuits of larger systems (130% peak currents facilitate increased loads during activation of system-level circuits). No load power consumption of 0.15W maximum (ERP Ready) and EN60335-1 approval make these modules ideal for IoT, building/home automation, and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.