TMF 10112

TRACO Power
495-TMF10112
TMF 10112

Produc.:

Opis:
Power Supplies - Board Mount 10W 12V 833mA Medical Encap

Na stanie magazynowym: 15

Stany magazynowe:
15 Wysylamy natychmiast
Średni czas produkcji:
13 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
139,79 zł 139,79 zł
124,31 zł 1 243,10 zł
122,42 zł 3 060,50 zł
116,57 zł 5 828,50 zł
106,86 zł 10 686,00 zł
104,92 zł 26 230,00 zł
100,06 zł 50 030,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
TRACO Power
Kategoria produktów: Zasilacze — montowane na płytkach PCB
RoHS:  
10 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
833 mA
Through Hole
Encapsulated
4 kVAC
52.2 mm
26.8 mm
19 mm
TMF
Marka: TRACO Power
Przemysł: Medical, Industrial
Częstotliwość wejścia: 47 Hz to 63 Hz
Regulacja dot. obciążenia: Regulated
Komponenty Open Frame/do zabudowy: Enclosed
Opakowanie: Bulk
Rodzaj produktu: AC-DC Power Modules
Wielkość opakowania producenta: 1
Podkategoria: Power Supplies
Jednostka masy: 47 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TMF AC/DC Power Modules

TRACO Power TMF AC/DC Power Modules are fully encapsulated, PCB mountable modules that comply with IEC/EN/ES 60601-1 edition 3.1 for 2 x MOPP (Means Of Patient Protection) and ISO 14971. TRACO Power TMF series is engineered for protection class II applications (no earth connection) and features a low leakage current (<100μA). This series also features a small footprint and excellent EMC considerations, and a wide temperature range of -25°C. to +70°C. The isolation system of the TMF series is designed and approved for an altitude of 5000m (AMSL). This enables the power modules to be ideal for not only stationary applications but also for transportable medical equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.