TLD700216LITEKITTOBO1

Infineon Technologies
726-TLD700216LITEKIT
TLD700216LITEKITTOBO1

Produc.:

Opis:
LED Lighting Development Tools

Na stanie magazynowym: 1

Stany magazynowe:
1 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1 009,55 zł 1 009,55 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Infineon
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS: N
Evaluation Kits
6 V to 20 V
Marka: Infineon Technologies
Prąd wyjścia: 76 mA
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwy umowne nr części: TLD7002-16LITE_KIT SP005863154
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

TLD7002 LED Development Tools

Infineon Technologies TLD7002 LED Development Tools are designed to evaluate and demonstrate the TLD7002-16ES multi-channel LED driver. The TLD7002-16ES is a 16 independent-channel-LED driver with individual output current range from 5mA to 76mA and UART over CAN interface. These boards are ideally used in automotive rear light functions such as tail, stop, and sequential turn indicators and LED panels for industrial applications and instrumentation.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.