T835T-8I

STMicroelectronics
511-T835T-8I
T835T-8I

Produc.:

Opis:
Triacs 8 A Snubberless Triac

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 1 588

Stany magazynowe:
1 588 Wysylamy natychmiast
Średni czas produkcji:
15 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
5,33 zł 5,33 zł
2,51 zł 25,10 zł
2,23 zł 223,00 zł
1,75 zł 875,00 zł
1,59 zł 1 590,00 zł
1,41 zł 2 820,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Triaki
RoHS:  
T835T-8I
8 A
60 A
800 V
5 uA
1.6 V
40 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Marka: STMicroelectronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj produktu: Triacs
Wielkość opakowania producenta: 1000
Podkategoria: Thyristors
Nazwa handlowa: Snubberless
Jednostka masy: 2 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

T-Series Triacs

STMicroelectronics T-Series Triacs are designed for the ever-increasing number of AC loads in domestic appliance control. These AC appliance switches meet both immunity and high-commutation needs, offering a cost-effective solution. Immunity (dV/dt), and commutation capability (dI/dt)c, and logic level gate current of STMicroelectronics T-Series Triacs are specified. This helps to optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac, for all 10mA gate types.

T-Series Logic Level Triacs

STMicroelectronics T-Series Logic Level Triacs are used for the on/off or phase angle control function in general purpose AC switching. Both immunity (dV/dt) and commutation capability (dI/dt)c are specified, as well as the low gate current. The 10mA gate current helps optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac. In addition, the trade-off of ITSM versus immunity and commutation capability is improved. UL certified insulation rated at 1500Vrms, the T-Series Logic Level Triacs are well-suited for motor control circuits, small home appliances, lighting, inrush current limiting circuits, and overvoltage crowbar protection.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection