T60404-N4644-X021

Vacuumschmelze
983-T60404-N4644X021
T60404-N4644-X021

Produc.:

Opis:
Current Sensors - Industrial Current Sensor 200A pri open +/-15V 4000

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
Minimum: 252   Wielokrotności: 18
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
272,75 zł 68 733,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Vacuumschmelze
Kategoria produktów: Czujniki prądu – przemysłowe
RoHS:  
Closed Loop
Marka: Vacuumschmelze
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Opakowanie: Bulk
Rodzaj produktu: Industrial Current Sensors
Seria: T60404
Wielkość opakowania producenta: 18
Podkategoria: Sensors
Nazwa handlowa: VITROPERM
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9030332090
CNHTS:
9031809090
USHTS:
9030333400
ECCN:
EAR99

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

1000A High-Current Industrial Sensors

Vacuumschmelze 1000A High Current Industrial Sensors are designed for a current of up to 1000Arms with a measuring range of up to 2500Apeak. These VAC Industrial Current Sensors offer low offset and gain errors, low temperature drift, and excellent long-term stability. These sensors also offer low power consumption due to PWM compensation current drive stage. They also offer excellent dynamic properties (rise time, pulse response) due to a low winding capacity of the compensation current winding.

WYRÓŻNIONE PRODUKTY
VACUUMSCHMELZE