RACM18-24SER/W

RECOM Power
919-RACM18-24SER/W
RACM18-24SER/W

Produc.:

Opis:
Power Supplies - Board Mount 18W 90-264Vin 24Vout 750mA IP68MED

Dostępność

Stany magazynowe:
357 Termin wysyłki - 20 dzień/dni
W przypadku tego produktu zgłoszono długi czas realizacji.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
165,94 zł 165,94 zł
156,61 zł 783,05 zł
152,61 zł 1 526,10 zł
146,93 zł 2 938,60 zł
145,81 zł 7 290,50 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
RECOM
Kategoria produktów: Zasilacze — montowane na płytkach PCB
RoHS:  
18 W
90 VAC to 264 VAC
1 Output
24 VDC
750 mA
Wire Leads
Encapsulated
4.6 kVAC
83.5%
53 mm
51 mm
24.5 mm
RACM18-ER/W
Marka: RECOM Power
Zgodność: ANSI; CAN/CSA; CE; EAC; ERP; FCC; IEC; RoHS; UL
Przemysł: Medical
Częstotliwość wejścia: 47 Hz to 63 Hz
Regulacja dot. obciążenia: Regulated
Maksymalna temperatura robocza: + 50 C
Minimalna temperatura robocza: - 25 C
Komponenty Open Frame/do zabudowy: Enclosed
Opakowanie: Bulk
Produkt: AC/DC Output Modules
Rodzaj produktu: AC-DC Power Modules
Wielkość opakowania producenta: 10
Podkategoria: Power Supplies
Nazwa handlowa: Medline AC/DC
Nazwy umowne nr części: 20001133
Jednostka masy: 92 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

RACM18-ER & RACM30-ER Power Conversion Modules

RECOM Power RACM18-ER 18W and RACM30-ER 30W Power Conversion Modules are high-reliability power conversion modules in a potted IP68 waterproof encapsulation. Both series offer certified operation up to 5000m altitude and at temperatures ranging from -20°C to +70°C (RACM18) or -20°C to +80°C (RACM30). These RECOM power conversion modules meet medical, household, and ITE safety standards and are designed to power medical healthcare, household, sanitary, smart building, and automation process applications.