RAC05E-15SK

RECOM Power
919-RAC05E-15SK
RAC05E-15SK

Produc.:

Opis:
Power Supplies - Board Mount 5W 90-264Vin 15Vout 333mA

Na stanie magazynowym: 12

Stany magazynowe:
12 Wysylamy natychmiast
Średni czas produkcji:
26 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
29,20 zł 29,20 zł
28,17 zł 140,85 zł
27,69 zł 332,28 zł
27,09 zł 650,16 zł
26,53 zł 1 591,80 zł
25,89 zł 2 796,12 zł
24,98 zł 6 294,96 zł
24,34 zł 12 267,36 zł
23,99 zł 24 181,92 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
RECOM
Kategoria produktów: Zasilacze — montowane na płytkach PCB
RoHS:  
5 W
90 VAC to 264 VAC
1 Output
15 VDC
333 mA
Through Hole
Encapsulated
3 kVAC, 4 kVDC
37 mm
24 mm
18 mm
RAC05E-K
Marka: RECOM Power
Przemysł: Industrial
Częstotliwość wejścia: 47 Hz to 63 Hz
Regulacja dot. obciążenia: Regulated
Maksymalna temperatura robocza: + 55 C
Minimalna temperatura robocza: - 25 C
Komponenty Open Frame/do zabudowy: Enclosed
Opakowanie: Tube
Produkt: AC/DC Output Modules
Rodzaj produktu: AC-DC Power Modules
Wielkość opakowania producenta: 12
Podkategoria: Power Supplies
Nazwa handlowa: Powerline AC/DC
Nazwy umowne nr części: RAC04-15SGB 20001257
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

RAC05E-K & RAC05E-KT 5W AC/DC Converters

RECOM Power RAC05E-K and RAC05E-KT 5W AC/DC Converters are primary side regulated AC/DC converters designed to meet general-purpose requirements of applications with less than 0.1W no-load power consumption. These applications include ITE, office use, household applications, and light industrial automation processes. RECOM Power RAC05E-K and RAC-5E-KT are certified for full load operation from -25°C to +55°C and worldwide nominal input voltage ranges of 100VAC to 240VAC. These modules deliver moderate regulated outputs with permanent short circuit and overvoltage protection.