RAC03-12SER/277

RECOM Power
919-RAC03-12SER/277
RAC03-12SER/277

Produc.:

Opis:
Power Supplies - Board Mount 3W 85-305Vin 12Vout 250mA Round/ Wire

Na stanie magazynowym: 25

Stany magazynowe:
25 Wysylamy natychmiast
Średni czas produkcji:
2 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
92,71 zł 92,71 zł
88,37 zł 441,85 zł
87,55 zł 1 050,60 zł
79,64 zł 20 069,28 zł
79,16 zł 39 896,64 zł
1 008 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
RECOM
Kategoria produktów: Zasilacze — montowane na płytkach PCB
RoHS:  
3 W
100 VAC to 277 VAC
1 Output
12 VDC
250 mA
Wire Leads
Encapsulated
3 kVAC
74%
50.3 mm
50.3 mm
11 mm
RAC03-SER/277
Marka: RECOM Power
Zgodność: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Wymiary: 50.3 mm x 50.3 mm x 11 mm
Przemysł: Industrial
Częstotliwość wejścia: 47 Hz to 440 Hz
Regulacja dot. obciążenia: Regulated
Maksymalna temperatura robocza: + 75 C
Minimalna temperatura robocza: - 40 C
Komponenty Open Frame/do zabudowy: Enclosed
Opakowanie: Bulk
Produkt: AC/DC Output Modules
Rodzaj produktu: AC-DC Power Modules
Wielkość opakowania producenta: 12
Podkategoria: Power Supplies
Nazwa handlowa: Powerline AC/DC
Nazwy umowne nr części: RAC03E-12SK/277 20000994
Jednostka masy: 41 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504408390
CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

RAC03-SER/277 3W AC/DC Converters

RECOM Power RAC03-SER/277 3W AC/DC Converters are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. RECOM Power RAC03-SER/277 offers low standby consumption and an ultra-wide input voltage range. Applications for these AC/DC converters include building automation, security systems, and communication systems.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.