PTVS3-066C-TH

Bourns
652-PTVS3-066C-TH
PTVS3-066C-TH

Produc.:

Opis:
ESD Protection Diodes / TVS Diodes High Current Bidirectional PTVS Diode

Cykl życia:
Nowe produkty:
Nowości od tego producenta.
Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 400

Stany magazynowe:
400 Wysylamy natychmiast
Średni czas produkcji:
14 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
75,94 zł 75,94 zł
65,83 zł 658,30 zł
56,93 zł 5 693,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Bourns
Kategoria produktów: Diody ochronne ESD / diody TVS
RoHS:  
Bidirectional
1 Channel
66 V
Axial
120 V
72 V
3 kA
2000 pF
- 55 C
+ 125 C
PTVS3
Tray
Marka: Bourns
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: GB
Produkt: TVS Diodes
Wielkość opakowania producenta: 50
Podkategoria: ESD Protection Diodes / TVS Diodes
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PTVS High Current Power TVS Diodes

Bourns Power Transient Voltage Suppressor (PTVS) Products are high current bidirectional TVS diodes designed for use in AC line protection and high-power DC bus clamping applications. These devices offer bidirectional port protection from 58V to 470V. The diodes are RoHS compliant, UL listed, and meet IEC 61000-4-5 8/20μs current surge requirements. The use of silicon technology in these Bourns power TVS products offers lower clamping voltage under surge compared to MOV technology. The devices are provided in through-hole and SMD packages and meet lead-free solder reflow profiles. The SMD package provides a 20% reduction in peak clamping voltage compared to the equivalent through-hole device because of its lower lead inductance.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PTVS3-066C-TH High Current Power TVS Diode

Bourns PTVS3-066C-TH High Current Power TVS Diode is designed for use in high-power DC bus clamping applications. This device offers bidirectional port protection and is available with a standoff voltage rating of 66V and a capacitance value of 2nF. The PTVS3-066C-TH TVS diode is a RoHS-compliant, UL-listed, and meets IEC 61000-4-5 8/20μs current surge requirements. This diode is used in high-power DC bus protection, telecom equipment, and industrial equipment.