PSK-10E-24

CUI Inc.
490-PSK-10E-24
PSK-10E-24

Produc.:

Opis:
Power Supplies - Board Mount ac-dc, 10 W, 24 Vdc, single output, encapsulated PCB

Cykl życia:
Nowe produkty:
Nowości od tego producenta.

Na stanie magazynowym: 96

Stany magazynowe:
96 Wysylamy natychmiast
Średni czas produkcji:
11 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
34,96 zł 34,96 zł
34,49 zł 172,45 zł
33,93 zł 339,30 zł
32,08 zł 802,00 zł
31,56 zł 1 514,88 zł
31,05 zł 2 980,80 zł
30,40 zł 8 755,20 zł
29,93 zł 15 803,04 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
CUI Inc.
Kategoria produktów: Zasilacze — montowane na płytkach PCB
RoHS:  
10 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
24 VDC
410 mA
Through Hole
4 kVAC
85 %
40 mm (1.575 in)
25.4 mm (1 in)
21.5 mm (0.846 in)
PSK-10E
Marka: CUI Inc.
Wymiary: 40 mm x 25.4 mm x 21.5 mm
Przemysł: Industrial
Częstotliwość wejścia: 47 Hz to 63 Hz
Regulacja dot. obciążenia: Regulated
Maksymalna temperatura robocza: + 85 C
Minimalna temperatura robocza: - 40 C
Komponenty Open Frame/do zabudowy: Enclosed
Produkt: Switching Supplies
Rodzaj produktu: Switching Power Supplies
Wielkość opakowania producenta: 48
Podkategoria: Power Supplies
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PSK Encapsulated AC/DC Power Supplies

CUI Inc. PSK AC/DC Power Supplies are 5W to 20W continuous power devices featuring a compact design and high efficiency. These power supplies offer various protection features, including short circuit, overvoltage, and overcurrent. The PSK AC/DC power supplies also feature 4000VAC isolation voltage, low no-load power consumption, and low stand-by power consumption. The PSK-B series power supplies have an input voltage range of 85VAC to 264VAC and 120VDC to 370VDC. The PSK-E series power supplies have an input voltage range of 85VAC to 305VAC and 100VDC to 430VDC. The PSK-B series power supplies operate within the -25°C to 70°C temperature range, while the PSK-E series power supplies operate within the -40°C to 85°C temperature range.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.