PN-1329-C

Bud Industries
563-PN-1329-C
PN-1329-C

Produc.:

Opis:
Wall Mount Panel Enclosures IP65 NEMA 4X Box with Clear Cover (8.7 X 5.8 X 3 In)

Na stanie magazynowym: 53

Stany magazynowe:
53 Wysylamy natychmiast
Średni czas produkcji:
14 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
105,74 zł 105,74 zł
98,77 zł 493,85 zł
91,85 zł 918,50 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Bud Industries
Kategoria produktów: Obudowy panelowe do montażu ściennego
RoHS:  
Polycarbonate (PC)
Gray
8.74 in
5.75 in
2.95 in
IP65
1, 2, 4, 4X, 12, 13
PN
Marka: Bud Industries
Funkcje: High-Impact Abs Molded Enclosures
Kolor pokrywy: Gray
Produkt: Electrical Enclosures
Rodzaj produktu: Electrical Enclosures
Wielkość opakowania producenta: 1
Podkategoria: Enclosures, Racks and Boxes
Jednostka masy: 527,301 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

TARIC:
3923109090
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
MXHTS:
8473300499
ECCN:
EAR99

PN-Series NEMA 4X Boxes

Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.