OWA-60U-48

MEAN WELL
709-OWA60U-48
OWA-60U-48

Produc.:

Opis:
LED Power Supplies 60W 48V 1.25A LED Power Supply

Karta charakterystyki:
Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.
Ze względu na rządowe przepisy, firma Mouser nie może sprzedawać tego produktu w Twoim kraju.

Dostępność

Stany magazynowe:

Atrybuty produktu Wartość atrybutu Wybierz atrybut
MEAN WELL
Kategoria produktów: Zasilacze do oświetlenia LED
Ograniczenia dotyczące wysyłki
 Ze względu na rządowe przepisy, firma Mouser nie może sprzedawać tego produktu w Twoim kraju.
RoHS:  
Constant Current (CC)
1.25 A
48 VDC
60 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
130 mm (5.118 in)
53 mm (2.087 in)
35 mm (1.378 in)
Industrial
OWA-60U
IP67
Marka: MEAN WELL
Maksymalna temperatura robocza: + 70 C
Minimalna temperatura robocza: - 35 C
Komponenty Open Frame/do zabudowy: Enclosed
Rodzaj produktu: LED Power Supplies
Wielkość opakowania producenta: 16
Podkategoria: Power Supplies
Jednostka masy: 410 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

OWA-60U 60W Single Output Moisture-Proof Adapters

MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters simplify LED lighting fixture connections without extra wiring efforts. The Class II unit (no FG) OWA-60U devices utilize a 2-pin standard U.S.-type AC plug, accepting a 90VAC to 264VAC full-range input voltage. The output end is equipped with a popular DC connector offering 9 different voltages within a 12VDC to 54VDC range that fits various types of LED luminaries.

OWA LED Power Supplies

MEAN WELL OWA LED Power Supplies are available in a range of power options, including 60W, 90W, 120W, and 200W. These power supplies have a 90VAC to 264VAC input voltage range and <0.15W no-load power consumption. The modules feature an IP67 design for the power supply body and a Class II design, without functional ground (FG). MEAN WELL OWA LED Power Supplies meet level VI energy efficiency requirements and are ideal for use in a variety of LED lighting applications.