MKP386M447160JT5

Vishay / Roederstein
75-MKP386M447160JT5
MKP386M447160JT5

Produc.:

Opis:
Film Capacitors 0.47uF 1600volts 5%

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 54

Stany magazynowe:
54 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
91,55 zł 91,55 zł
70,91 zł 709,10 zł
64,97 zł 3 118,56 zł
59,86 zł 5 746,56 zł
56,67 zł 29 921,76 zł
1 008 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Vishay
Kategoria produktów: Kondensatory foliowe
RoHS:  
0.47 uF
1.6 kVDC
Lug
Polypropylene (PP)
32.3 mm (1.272 in)
33.5 mm (1.319 in)
22 mm (0.866 in)
Snubber Film Capacitors
600 VAC
5 %
8.5 mOhms
30.5 mm (1.201 in)
MKP386M
Tray
Marka: Vishay / Roederstein
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: PT
Średnica przewodu: 0.8 mm
Odstępy między skokami: 22.7 mm
Rodzaj produktu: Film Capacitors
Wielkość opakowania producenta: 48
Podkategoria: Capacitors
Rodzaj: Metallized Polypropylene Film Capacitors AC and Pulse Capacitors, MKP Snubber Type
Jednostka masy: 35 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MKP386M Snubber Polypropylene Film Capacitors

Vishay Roederstein MKP386M Series Snubber Metallized Polypropylene Film Capacitors were designed to reduce voltage and current spikes caused by switching of IGBTs. The MKP386M snubber metallized polypropylene film caps from Vishay also reduce EMI by clamping voltage and current ringing. Features include capacitance range from 0.047µF to 10µF, voltage range from 700V to 2500V, compact design, high pulse strength, low-inductance construction (low ESL), and low ESR.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.