F339X252230MKM2T0

Vishay / BC Components
594-F339X252230MKM2T
F339X252230MKM2T0

Produc.:

Opis:
Safety Capacitors .2uF 305Vac 20%

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 311

Stany magazynowe:
311 Wysylamy natychmiast
Średni czas produkcji:
14 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
14,06 zł 14,06 zł
10,15 zł 101,50 zł
7,48 zł 374,00 zł
6,71 zł 3 355,00 zł
5,25 zł 26 250,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Vishay
Kategoria produktów: Kondensatory bezpieczeństwa
RoHS:  
2.2 uF
X2
305 VAC
Radial
27.5 mm (1.083 in)
630 VDC
31 mm
18 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Tinned Wire
- 40 C
+ 105 C
28 mm
F339X2 305V
Tray
Marka: Vishay / BC Components
Średnica przewodu: 0.8 mm
Rodzaj produktu: Safety Capacitors
Wielkość opakowania producenta: 100
Podkategoria: Capacitors
Rodzaj: Short Lead
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

F339X2 EMI Suppression Film Capacitors

Vishay / BC Components F339X2 EMI Suppression Film Capacitors are designed to reduce emission and increase immunity to radio interference. These capacitors feature robustness under high humidity, an excellent capacitive filter, compliance with automotive AEC-Q200 standards, and a UL-class 94V-0 flammability rating. The F339X2 EMI suppression capacitors have a capacitance range of 0.1µF to 4.7µF, permissible DC voltage of 630VDC at 105°C, and voltage range of 305VAC. These capacitors meet the requirements of the demanding IEC60384-14:2013/AMD1 standards which define specific levels of humidity robustness that RFI capacitors must observe. These EMI suppression capacitors can withstand the harsh THB test 85°C/85% RH for 500h at its 305VAC rated voltage. The F339X2 capacitors also support the 85°C/85% RH for 1000h at 240VAC. The F339X2 are automotive grade capacitors that conform to CQC, CSA-E60384-1:14, and UL 60384-14 standards.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.