DWFR-19/6-0-STK

TE Connectivity / Raychem
650-DWFR-19/6-0-STK
DWFR-19/6-0-STK

Produc.:

Opis:
Heat Shrink Tubing & Sleeves DWFR-19/6-0-STK Price Per 4FT STK

Na stanie magazynowym: 362

Stany magazynowe:
362 Wysylamy natychmiast
Średni czas produkcji:
18 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
87,81 zł 87,81 zł
73,44 zł 367,20 zł
65,49 zł 654,90 zł
62,22 zł 15 555,00 zł
59,60 zł 29 800,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
TE Connectivity
Kategoria produktów: Rurki i kształtki termokurczliwe
RoHS:  
REACH - SVHC:
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.2 m (3.937 ft)
19 mm (0.748 in)
6 mm (0.236 in)
3:1
DWFR
Bulk
Marka: TE Connectivity / Raychem
Wytrzymałość materiału izolacyjnego: 600 V
Klasyfikacja palności: Flame Retardant
Maksymalna temperatura robocza: + 110 C
Minimalna temperatura robocza: - 40 C
Minimalna temperatura obkurczania: + 60 C
Rodzaj produktu: Heat Shrink Tubing and Sleeves
Wielkość opakowania producenta: 25
Podkategoria: Wire & Cable Management
Nazwy umowne nr części: EH2292-000
Jednostka masy: 63,865 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

DWFR Tubing

TE Connectivity's (TE) DWFR Tubing is dual-wall, flame retardant heat shrink tubing with UL VW-1 flammability rating. DWFR Tubing is made from a polyolefin jacket with a thermoplastic adhesive inner wall. This moisture-resistant series insulates and environmentally seals and protects components and other electrical connections and terminations. The medium wall thickness of this TE Connectivity tubing provides increased mechanical protection. The 3:1 and 4:1 shrink ratios allow DWFR to cover a variety of substrates with a limited number of tubing sizes. The series is ideal for sealing and protecting connector-to-cable transitions and for repairing damaged cable jackets.