CVH252009-R47M

Bourns
652-CVH252009-R47M
CVH252009-R47M

Mfr.:

Description:
Power Inductors - SMD 0.47uH 1MHz 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1008 (2520 metric)
Shielded
470 nH
20 %
1.8 A
40 mOhms
- 55 C
+ 125 C
100 MHz
Standard
2.5 mm
2 mm
0.9 mm
Ferrite
CVH252009
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CVH252009 Multilayer Power Chip Inductors

Bourns CVH252009 Multilayer Power Chip Inductors feature monolithic construction with high reliability, a magnetically shielded construction, low DC resistance, and low profile. CVH252009 inductors are RoHS compliant. Bourns CVH252009 Multilayer Power Chip Inductors are ideal for CVH252009 Series Multilayer Power Chip Inductors include DC/DC converters for smart phones, DVCs/DSCs, tablets, HDDs/SSDs, and mobile electronics.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 1 163

Stock:
1 163
Can Dispatch Immediately
On Order:
3 000
Expected 1/21/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (PLN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 zł 1,12 zł
0,974 zł 9,74 zł
0,802 zł 80,20 zł
0,777 zł 194,25 zł
0,605 zł 605,00 zł
Full Reel (Order in multiples of 3000)
0,504 zł 1 512,00 zł
0,454 zł 2 724,00 zł
0,433 zł 3 897,00 zł
† A MouseReel™ fee of 27,00 zł will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.