C12502_MIRA-WW

Ledil
928-C12502MIRAWW
C12502_MIRA-WW

Produc.:

Opis:
LED Lenses & Assemblies Round Lens 32.4mm

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 238

Stany magazynowe:
238 Wysylamy natychmiast
Średni czas produkcji:
3 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
9,03 zł 9,03 zł
5,29 zł 52,90 zł
5,03 zł 603,60 zł
4,34 zł 1 302,00 zł
3,92 zł 2 116,80 zł
3,67 zł 3 743,40 zł
3,56 zł 17 942,40 zł
3,45 zł 34 569,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Ledil
Kategoria produktów: Soczewki i zestawy LED
RoHS:  
REACH - SVHC:
LED Lenses
Lens
Bridgelux, Cree, Luxeon
32.4 mm
54 deg
Tray
Marka: Ledil
Kolor: Clear
Wysokość: 14.7 mm
Długość: 32.4 mm
Kształt: Round
Wielkość opakowania producenta: 60
Podkategoria: LED Lighting
Szerokość: 32.4 mm
Jednostka masy: 6,702 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9001904000
ECCN:
EAR99

Mira Lenses for Cree

Ledil Mira Lenses for Cree were specially designed and optimized for the XLamp® MT-G and XLamp CXA15 series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are all clear round lenses, offering viewing angles of 28°, 38°, and 58°. They are made of optical grade PC material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.