3046140

Phoenix Contact
651-3046140
3046140

Produc.:

Opis:
DIN Rail Terminal Blocks UT 4-PE/MT P/P

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
7 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
30,32 zł 30,32 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Phoenix Contact
Kategoria produktów: Bloki zacisków szynowych DIN
RoHS:  
REACH - SVHC:
Ground Terminal Block
2 Position
20 A
500 V
Screw
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
26 AWG
10 AWG
70.8 mm
6.2 mm
49.1 mm
UT
Marka: Phoenix Contact
Maksymalna temperatura robocza: + 85 C
Minimalna temperatura robocza: - 60 C
Rodzaj produktu: DIN Rail Terminal Blocks
Wielkość opakowania producenta: 50
Podkategoria: Terminal Blocks
Nazwa handlowa: CLIPLINE
Zakres amerykańskiej miary średnic przewodów AWG: 26 AWG to 10 AWG
Nazwy umowne nr części: UT_4-PE/MT_P/P UT4PEMTPP
Jednostka masy: 21,555 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

UT Terminal Blocks

Phoenix Contact UT Terminal Blocks save time and space with multi-conductor connections. UT Terminal Blocks are low maintenance with the patented Reakdyn connection principle that prevents screw back-out. These terminal blocks from Phoenix Contact save money with a wide variety of bridging, marking, and test accessories. They also have high conductivity with a range of conductor cross-sections up to 500kcmil (240mm²).

UT4-PE Terminal Blocks

Phoenix Contact UT4-PE Terminal Blocks feature an integrated snap-on PE foot to provide a reliable and space-saving termination for grounding the shields commonly used in shielded twisted-pair wires for analog and digital sensors. The Phoenix Contact UT4-PE terminal blocks with the UT screw connection offer a knife disconnect (MT), diode (DIO), and fuse terminal blocks (HESI) in a widely accepted 6.2mm version.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.