2994-6001

Amphenol / SV Microwave
523-2994-6001
2994-6001

Produc.:

Opis:
RF Adapters - In Series SMA F to M Adapter, R/A

Karta charakterystyki:
Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 113

Stany magazynowe:
113 Wysylamy natychmiast
Średni czas produkcji:
14 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
146,54 zł 146,54 zł
124,57 zł 1 245,70 zł
116,79 zł 2 919,75 zł
111,16 zł 5 558,00 zł
109,95 zł 10 995,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Amphenol
Kategoria produktów: RF Adaptery – typowe
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Plug (Male)
50 Ohms
18 GHz
Adapter
Gold
Brass
Tray
Marka: Amphenol / SV Microwave
Zakres częstotliwości: 11 GHz
Liczba złączeń/rozłączeń: 500 Cycles
Kierunek: Right Angle
Rodzaj produktu: RF Adapters - In Series
Seria: SMA
Strona 1 Seria RF: SMA
Strona 2 Seria RF: SMA
Wielkość opakowania producenta: 50
Podkategoria: RF Adapters
Jednostka masy: 7,457 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMA Jacks & Plugs

Amphenol SV Microwave SMA Jacks and Plugs are part of Amphenol SV Microwave's precision, high performance RF and Microwave Connector Series. Designed using low reflection stainless steel construction with ¼ - 36 threaded coupling, the SMA Jacks and Plugs are rated at 50Ω impedance and offer excellent electrical performance from DC to 18GHz. The compact size and outstanding mechanically durability make the SMA Jacks and Plugs well-suited for military, satellite, aerospace, industrial, and telecommunication applications.

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz. 

Right-Angle SMA Connectors & Assemblies

Amphenol / SV Microwave Right-Angle SMA Connectors and Cable Assemblies offer true broadband 40GHz performance and a space-saving design that reduces stress on solder joints. This series reduces the need for tight bends in order to fit in tight spaces and is available for 0.047 and 0.086 cable types. The cable connectors feature standard flexible or semi-rigid cable termination and are intermateable with SMA interfaces. Amphenol / SV Microwave Right-Angle SMA Connectors and Cable Assemblies are ideal for 5G wireless test applications, rapid prototyping, and rugged high-frequency RF applications.

Złącza bezprzewodowe 5G

Bezprzewodowe złącza, adaptery i zespoły kabli RF 5G firmy Amphenol to innowacyjne i nowe linie produktów oraz produkty o standardzie przemysłowym, które są wykorzystywane w projektach sieci komórkowych nowej generacji 5G. Urządzenia Amphenol RF 5G zapewniają wysoką szybkość transmisji danych w zastosowaniach wymagających małych opóźnień. Te złącza, adaptery i zespoły kabli obejmują oszczędne i wytrzymałe produkty o wysokiej gęstości, umożliwiające rozwój infrastruktury bezprzewodowej. Seria Amphenol RF obejmuje produkty o niskiej intermodulacji pasywnej (PIM), w tym serie złączy HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10 i 7/16, jak również zespoły kabli i adaptery.

Caps, Adapters, & Plug Terminations

Amphenol / SV Microwave RF and Microwave Connectors are available with a complete line of accessories, including adapters, termination plugs, and protective caps to satisfy a wide array of applications. The 50Ω SMA adapters and termination plugs offer electrical performance from DC to 18GHz, an operating temperature of -55°C to +125°C, and a durability rating up to 500 cycles. The 50Ω SMA adapters and termination plugs are available in a broad range of standard configurations, including straight and right-angle PCB mount, bulkhead cable jacks, jam nut jacks, and two- and four-hold flange-mount panel jacks. Amphenol / SV Microwave 50Ω BNC and TNC protective caps are designed to protect connectors operating at a frequency of DC to 11GHz and are available in chain and wire rope assembly.

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.

Złącza, adaptery i zespoły kabli 5G

Złącza, adaptery i zespoły kabli 5G firmy Amphenol / SV Microwave przenoszą częstotliwości powyżej 26 GHz i specjalizują się w precyzyjnych pasmach częstotliwości radiowych, wymaganych przez standard 5G. Rozwiązania RF dla serii 5G obejmują złącza LiteTouch, bezlutownicze złącza Edge Launch, systemy połączeń Mini-D RF oraz złącza bezlutownicze do płytek drukowanych. W zależności od modelu produkty z rodziny 5G firmy Amphenol / SV Microwave nadają się idealnie do urządzeń testujących, linii paskowych, zastosowań wojskowych i lotniczych.