2903153

Phoenix Contact
651-2903153
2903153

Produc.:

Opis:
Power Supplies - DIN Rail Mount TRIO-PS-2G/3AC/ 24DC/5

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 25

Stany magazynowe:
25 Wysylamy natychmiast
Średni czas produkcji:
15 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
726,53 zł 726,53 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Phoenix Contact
Kategoria produktów: Zasilacze — montowane na szynach DIN
RoHS:  
REACH - SVHC:
3-Phase / Three Phase
120 W
400 VAC to 500 VAC
1 Output
24 VDC
5 A
Industrial
115 mm (4.528 in)
35 mm (1.378 in)
130 mm (5.118 in)
TRIO-PS
Marka: Phoenix Contact
Napięcie izolacji: 4 kV
Maksymalna temperatura robocza: + 70 C
Minimalna temperatura robocza: - 25 C
Styl mocowania: DIN Rail Mount
Komponenty Open Frame/do zabudowy: Enclosed
Produkt: Switching Supplies
Rodzaj produktu: DIN Rail Power Supplies
Wielkość opakowania producenta: 1
Podkategoria: AC-DC Power Supply
Nazwa handlowa: TRIO POWER
Jednostka masy: 530,712 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

TRIO-PS-2G Power Supplies

Phoenix Contact TRIO-PS-2G Power Supply series offers push-in connections and a space-saving design with single and three-phase modules. The electrical and mechanical design of the Phoenix Contact TRIO-PS-2G ensures reliability of all loads in the most challenging ambient conditions.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

TRIO Power Supplies

Phoenix Contact TRIO Power Supplies are DIN-rail mountable power supply units with basic functions. These devices are particularly suited for use in series production in mechanical engineering. Phoenix Contact TRIO Power Supplies offer an output voltage of 12VDC, 24VDC, and 48VDC, and 1- and 3-phase versions with 60W or 960W. The series features a wide range of input and an international certification package that allows for worldwide implementation.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.