Bulgin Cat 6A Standard Buccaneer Connectors
Bulgin Cat 6A Standard Buccaneer Connectors are rated IP68 with dustproof and waterproof sealing when mated. The series is available in 2m, 3m, and 5m cable lengths. These shielded connectors provide high noise immunity, EMI protection, and data rates up to 100MHz. Additional features include a secure and proven locking system, the ability to terminate in the field, and protection from abuse and mismating. Bulgin Cat 6A Standard Buccaneer Connectors are ideal for industrial, automotive, and marine applications.Features
- IP68 rated
- 2, 3, and 5m cable lengths
- IP69K, tested per DIN 40050/Part 9 IP6k9k
- PUR / PVC jacket on cables
- Shielded system
- Cat 6a shielded coupler
- Shroud on RJ45
- Screw coupling
- Rewireable flex connector
- PCB-mounted panel connector
- IDC termination panel connector
- Earth lead version of panel adaptor
- Dust and waterproof sealing when mated
- EN60068-2-52 test Kb salt mist (cyclic)
- Up to 100MHz data rates
- Chemical resistance, flame retardant
- High noise immunity and EMI protection
- Maintains shielding
- Protection from abuse and mismating
- Secure, proven locking system
- Ability to terminate in the field
- Direct PCB-mount panel connector
- Simple termination
- Continuous screening of panel-mount connector
Applications
- Industrial
- Automotive
- Marine
Videos
Opublikowano: 2018-05-14
| Zaktualizowano: 2024-08-20