Broadcom HFBR-1527ETZ Versatile Link Device

Broadcom HFBR-1527ETZ Robust Versatile Link (VL) Device offers a cost-effective fiber-optic solution for transmission of 125MBd data over link distances of 100m. This module can be used with low-cost plastic or silica fiber. The high-power 650nm LED has a plastic housing designed to efficiently couple power into 1mm diameter plastic optical fiber and 200µm Hard Clad Silica (HCS®) fiber. Broadcom HFBR-1527ETZ Versatile Link Device operates in a -40° to +85°C temperature range.

Features

  • Data transmission at signal rates of 1 to 125 MBd over distances of 100m
  • Compatible with inexpensive, easily terminated plastic optical fiber and with large-core silica fiber
  • High voltage isolation
  • Transmitter and receiver application circuit schematics and recommended board layouts available
  • Interlocking feature for single-channel or duplex links, in a vertical or horizontal mount configuration
  • -40° to +85°C operating temperature range

Applications

  • Intra-system links: board-to-board, rack-to-rack
  • Telecommunications switching systems
  • Computer-to-peripheral data links, PC bus extension
  • Industrial control
  • Proprietary LANs
  • Renewable energy
  • Medical instruments
  • Reduction of lightning and voltage transient susceptibility
Opublikowano: 2011-03-15 | Zaktualizowano: 2023-04-13