Broadcom AFBR-FSEK50x Evaluation Kits

Broadcom AFBR-FSEK50x Evaluation Kits are used as evaluation platforms for the AFBR-FS50B00 optical wireless transceiver. The AFBR-FS50B00 transceiver communicates data over free space and enables connector-less/cable-less communication. This transceiver features up to 100mm maximum variable distance. The AFBR-FSEK50B00S kit includes two jumpers, two PCBs with SMA connectors, and an AFBR-FS50B00 transceiver. The AFBR-FSEK50B00E kit (with GbE connectivity) includes two PCBs with an RJ-45 connector, IC BCM54210, one USB memory stick, and two PCBs with an AFBR-FS50B00 transceiver. These AFBR-FSEK50x kits are used in docking stations, rotational feedthrough, and board-to-board applications.

Features

  • AFBR-FSEK50x kits:
    • Evaluates the performance of the AFBR-FS50B00 transceiver
    • Up to 100mm maximum variable distance
  • AFBR-FS50B00 transceiver:
    • Communicates data over free space
    • Up to 5Gb/s data rate

Applications

  • Docking stations
  • Rotational feedthrough
  • Board-to-board

Kit Contents

  • AFBRFSEK50B00E:
    • 2 PCBs with an RJ-45 connector
    • IC BCM54210
    • 1 USB memory stick
    • 2PCBs with an AFBR-FS50B00 optical wireless transceiver
  • AFBR-FSEK50B00S:
    • 2 jumpers
    • 2 PCBs with SMA connectors
    • AFBR-FS50B00 transceiver
Opublikowano: 2024-12-19 | Zaktualizowano: 2025-01-06