Bourns SRF0905A Shielded High Current Line Filters

Bourns SRF0905A Shielded High Current Line Filters are ideal for use in automotive systems and EMI suppression applications. The line filters offer a current rating of up to 1.6A, a frequency of up to 300MHz, a rated voltage of 80VDC, and an inductance range of 10µH to 6500µH. The series operates in a temperature range of -40°C to +105°C. The construction features include a toroid ferrite core, enameled copper wire, and a tin terminal finish. Bourns SRF0905A Shielded High Current Line Filters are AEC-Q200 qualified, halogen free, and RoHS compliant. Typical applications include various automotive systems and EMI suppression.   

Features

  • AEC-Q200 qualified
  • Toroid ferrite core
  • Enameled copper wire
  • Tin terminal finish
  • Halogen free
  • RoHS compliant

Applications

  • Automotive systems
    • Driver assistant
    • Information
    • Entertainment
    • Lighting
  • EMI suppression

Specifications

  • Up to 1.6A rated current
  • 10µH to 6500µH inductance range
  • Up to 300MHz frequency
  • -40°C to +105°C operating temperature range (includes temperature rise)
  • 9.2mm x 6mm x 5mm dimensions
  • Resistance to solder heat: +250°C for 10s
  • 45°C typical temperature rise at rated Irms
  • Hi-pot: 500VAC, 60Hz, 3mA maximum for 3s
Opublikowano: 2018-10-29 | Zaktualizowano: 2022-11-22