Bourns SM91525AL BMS Transformers
Bourns SM91525AL Battery Management System (BMS) Signal Transformers are AEC-Q200 compliant, automotive-grade transformers designed to work with Texas Instruments BQ79616 Battery Monitors. These single-channel functional insulation transformers include common-mode chokes for noise rejection in BMS applications. Bourns SM91525AL is also ideal for use in energy storage systems (ESS) and offers a working voltage of up to 1000VDC and a Hi-PoT isolation voltage of up to 4300VDC with an extended operating temperature range of -40°C to +125°C.Features
- Pin auto-termination
- 1000VDC working voltage
- 4300VDC Hi-Pot isolation voltage
- Single channel with integrated choke
- Developed for use with TI BQ79616
- Functional insulation
- AEC-Q200 compliant
- RoHS compliant
Applications
- BMS
- ESS
Specifications
- DC resistance (DCR)
- 0.9Ω maximum transformer side
- 1.1Ω maximum CM choke side
- 1:1 ±2% turns ratio
- Moisture Sensitivity Level (MSL) 1
- -40°C to +125°C operating temperature range
Opublikowano: 2023-04-10
| Zaktualizowano: 2023-04-10