Bourns PTVS3-066C-TH High Current Power TVS Diode

Bourns PTVS3-066C-TH High Current Power TVS Diode is designed for use in high-power DC bus clamping applications. This device offers bidirectional port protection and is available with a standoff voltage rating of 66V and a capacitance value of 2nF. The PTVS3-066C-TH TVS diode is a RoHS-compliant, UL-listed, and meets IEC 61000-4-5 8/20μs current surge requirements. This diode is used in high-power DC bus protection, telecom equipment, and industrial equipment.

Features

  • 3kA, 8/20µs surge capability
  • Low clamping voltage under surge
  • Bidirectional TVS
  • Excellent performance over temperature
  • 66V repetitive standoff voltage
  • 2nF capacitance
  • -55°C to +125°C operating junction temperature range
  • Meets IEC 61000-4-5 8/20μs current surge requirements
  • RoHS compliant
  • UL recognized

Applications

  • High-power DC bus protection
  • Telecom equipment
  • Industrial equipment

Videos

Opublikowano: 2025-04-24 | Zaktualizowano: 2025-09-26