Bourns CHV-ST & CHV-A High Voltage Chip Resistors
Bourns CHV-ST and CHV-A High Voltage Chip Resistors are standard thick film chip resistors offering 200V to 3kV maximum working voltage and 400V to 4kV maximum overload voltage. CHV-A Resistors are AEC-Q200 compliant, UL 1676 listed, and UL/IEC 60950 and 60065 compatible. CHV-ST and CHV-A resistors are offered in five footprints from 0603 (1608 metric) up to 2512 (6432 metric) and feature a robust thick film element printed onto a ceramic substrate.Features
- CHV-A
- Thick film
- High working voltage
- Wide resistance range
- RoHS compliant
- UL/IEC 60950 & 60065 compatible
- UL 1676 listed
- AEC-Q200 compliant
- Automotive grade
- CHV-ST
- Thick film
- High working voltage
- Wide resistance range
- RoHS compliant
Applications
- Higher voltage applications
- Consumer electronics
- Smart meters
- Power supplies
- Lighting
Specifications
- Up to 200V, 3kV maximum working voltage
- Up to 400V to 4kV maximum overload voltage
- -55°C to +155°C operating temperature range
- 0.1 to 1.0W power rating
- 100kΩ to 100MΩ resistance range
Additional Resources
Opublikowano: 2021-07-01
| Zaktualizowano: 2022-03-11