Bourns 1210 Heavy Duty AC Surge Protective Devices (SPDs)
Bourns 1210 Heavy Duty AC Surge Protective Devices (SPDs) are designed to protect high-risk electrical service entrances and branch panels. These devices are single-pole modules that can be configured for differential and common mode protection in single and three-phase applications up to 600V. The 1210 SPDs feature a multi-pole uni-block design, visual fault indicator, remote signaling capability, and 100kA maximum discharge current rating. These devices are IP20-rated and RoHS-compliant. The 1210 SPDs are to be installed in the main switchboard, at the front end of the installation, close to sensitive terminals, or in installations without lightning rods. These devices are used in electrical service entrance and branch panels.Features
- Multi-pole uni-block design
- DIN rail mountable
- 1-Pole, L-N, or L-G connection mode
- 13,000ft. (4,000m) operating altitude
- UL 60691 compliant integrated thermal disconnect
- Visual fault indicator
- Remote signalling capability
- 100kA maximum discharge current rating
- Thermoplastic UL 94V-0 enclosure material
Applications
- Electrical service entrance
- Branch panels
Electrical Diagram
Additional Resource
Opublikowano: 2024-10-08
| Zaktualizowano: 2024-11-19