B&K Precision Bench LCR Meter Model 891
B&K Precision Bench LCR Meter Model 891 features the ability to measure inductors, capacitors, and resistors at DC or from 20Hz to 300kHz. The instrument's 2U half-rack form factor is viable for bench or rack mount installation. B&K Precision Bench LCR Meter Model 891 has a large color display with all important parameters and measurements visible on one screen creates an easy to use interface.Features
- Compact 2U half-rack form factor with 4.3" color display
- 0.05% best impedance accuracy
- Measurement parameters include: C/L/R/G/B/Y/D/Q/θ/DCR
- Fully adjustable test frequency from 20 Hz to 300 kHz with 4-digit resolution
- 0.5Vrms and 1Vrms selectable test levels
- 300-point frequency sweep function
- Bin sorting function - 9 primary bins with a secondary and out-of-spec bin
- Adjustable measurement speed for fast readout or better accuracy
- Standard USB, GPIB, and LAN interface for remote control
- Save/recall up to 100 setups including 990 measurements and screenshots
Front Panel
Rear Panel
Opublikowano: 2015-08-27
| Zaktualizowano: 2022-03-11