Bel Fuse C2Q Surface Mount Fast-Acting Chip Fuse

Bel Fuse C2Q Surface Mount Fast-Acting Chip Fuse offers a 250mA to 5A current range, a 63VDC voltage rating, and a maximum 770mΩ resistance rating. The C2Q series is fast-acting, available in 0603 and 1206 case sizes, and is RoHS 2 compliant. Bel Fuse C2Q Surface Mount Fast-Acting Chip Fuse provides board-level primary and secondary circuit protection in a wide variety of applications, including battery chargers, power supplies, modems, routers, and consumer electronics. 

Features

  • Fast-acting
  • 0603 and 1206 case sizes
  • Halogen-free
  • Lead-free
  • RoHS 2 compliant
  • Tape and Reel for automatic SMD placement

Specifications

  • 250mA to 5A current range
  • 32VDC to 63VDC voltage rating
  • 17mΩ to 770mΩ resistance range
  • -55°C to +125°C operating temperature

Applications

  • Notebook
  • LCD monitor
  • PC computer
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD / LED monitor
  • Power supply
  • LCD / LED TV 
  • DC-DC Converter
Opublikowano: 2019-07-05 | Zaktualizowano: 2023-03-17